LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ05W8F910KT5E product image
  • CQ05W8F910KT5E thumbnail 1
  • CQ05W8F910KT5E thumbnail 2
  • CQ05W8F910KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ05W8F910KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ05W8F910KT5E
LCSC Part #
C966528
Packaging
0805
Customer #
Key Attributes
RES 9.1Ω ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL CQ05W8F910KT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0043$ 0.22
500+$ 0.0033$ 1.65
1,500+$ 0.0028$ 4.20
5,000+$ 0.0025$ 12.50
25,000+$ 0.0022$ 55.00
50,000+$ 0.0021$ 105.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance9.1Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece