LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ06W4F1541T5E product image
  • CQ06W4F1541T5E thumbnail 1
  • CQ06W4F1541T5E thumbnail 2
  • CQ06W4F1541T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ06W4F1541T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ06W4F1541T5E
LCSC Part #
C966482
Packaging
1206
Customer #
Key Attributes
RES 1.54kΩ ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL CQ06W4F1541T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0053$ 0.27
500+$ 0.0042$ 2.10
1,500+$ 0.0035$ 5.25
5,000+$ 0.0031$ 15.50
25,000+$ 0.0028$ 70.00
50,000+$ 0.0026$ 130.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance1.54kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece