LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ06W4F1600T5E product image
  • CQ06W4F1600T5E thumbnail 1
  • CQ06W4F1600T5E thumbnail 2
  • CQ06W4F1600T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ06W4F1600T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ06W4F1600T5E
LCSC Part #
C966481
Packaging
1206
Customer #
Key Attributes
RES 160Ω ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL CQ06W4F1600T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0062$ 0.62
1,000+$ 0.0048$ 4.80
5,000+$ 0.004$ 20.00
10,000+$ 0.0035$ 35.00
50,000+$ 0.0031$ 155.00
100,000+$ 0.0029$ 290.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Resistance160Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece