LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ07W2F820KT5E product image
  • CQ07W2F820KT5E thumbnail 1
  • CQ07W2F820KT5E thumbnail 2
  • CQ07W2F820KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ07W2F820KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ07W2F820KT5E
LCSC Part #
C966308
Packaging
1210
Customer #
Key Attributes
RES 8.2Ω ±1% 500mW 1210
Datasheetpdf iconUNI-ROYAL CQ07W2F820KT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0188$ 0.38
200+$ 0.0184$ 3.68
600+$ 0.0181$ 10.86
2,000+$ 0.0178$ 35.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Resistance8.2Ω
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece