LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL AS03W4J010JT5E product image
  • AS03W4J010JT5E thumbnail 1
  • AS03W4J010JT5E thumbnail 2
  • AS03W4J010JT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL AS03W4J010JT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
AS03W4J010JT5E
LCSC Part #
C966201
Packaging
0603
Customer #
Key Attributes
RES 1Ω ±5% 250mW 0603
Datasheetpdf iconUNI-ROYAL AS03W4J010JT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0131$ 0.66
500+$ 0.0105$ 5.25
1,500+$ 0.0091$ 13.65
5,000+$ 0.0082$ 41.00
25,000+$ 0.0075$ 187.50
50,000+$ 0.0071$ 355.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)250mW
Resistance
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±400ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece