LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL AS03W4J0684T5E product image
  • AS03W4J0684T5E thumbnail 1
  • AS03W4J0684T5E thumbnail 2
  • AS03W4J0684T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL AS03W4J0684T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
AS03W4J0684T5E
LCSC Part #
C966159
Packaging
0603
Customer #
Key Attributes
RES 680kΩ ±5% 250mW 0603
Datasheetpdf iconUNI-ROYAL AS03W4J0684T5E
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0148$ 0.74
500+$ 0.0115$ 5.75
1,500+$ 0.0096$ 14.40
5,000+$ 0.0085$ 42.50
25,000+$ 0.0075$ 187.50
50,000+$ 0.007$ 350.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)250mW
Resistance680kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece