LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL AS05W2J0392T5E product image
  • AS05W2J0392T5E thumbnail 1
  • AS05W2J0392T5E thumbnail 2
  • AS05W2J0392T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL AS05W2J0392T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
AS05W2J0392T5E
LCSC Part #
C966115
Packaging
0805
Customer #
Key Attributes
RES 3.9kΩ ±5% 500mW 0805
Datasheetpdf iconUNI-ROYAL AS05W2J0392T5E
In-Stock: 4,040
4,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0192$ 0.19
100+$ 0.0155$ 1.55
300+$ 0.0135$ 4.05
1,000+$ 0.0122$ 12.20
5,000+$ 0.0112$ 56.00
10,000+$ 0.0106$ 106.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)500mW
Resistance3.9kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece