LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL AS05W2J0474T5E product image
  • AS05W2J0474T5E thumbnail 1
  • AS05W2J0474T5E thumbnail 2
  • AS05W2J0474T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL AS05W2J0474T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
AS05W2J0474T5E
LCSC Part #
C966109
Packaging
0805
Customer #
Key Attributes
RES 470kΩ ±5% 500mW 0805
Datasheetpdf iconUNI-ROYAL AS05W2J0474T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0192$ 0.96
500+$ 0.0152$ 7.60
1,500+$ 0.0129$ 19.35
5,000+$ 0.0116$ 58.00
25,000+$ 0.0105$ 262.50
50,000+$ 0.0098$ 490.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)500mW
Resistance470kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece