LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL AS0606J0271T5E product image
  • AS0606J0271T5E thumbnail 1
  • AS0606J0271T5E thumbnail 2
  • AS0606J0271T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL AS0606J0271T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
AS0606J0271T5E
LCSC Part #
C966064
Packaging
1206
Customer #
Key Attributes
RES 270Ω ±5% 600mW 1206
Datasheetpdf iconUNI-ROYAL AS0606J0271T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0157$ 0.79
500+$ 0.0124$ 6.20
1,500+$ 0.0106$ 15.90
5,000+$ 0.0095$ 47.50
25,000+$ 0.0085$ 212.50
50,000+$ 0.008$ 400.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Resistance270Ω
Power(Watts)600mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece