LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL AS0606J0473T5E product image
  • AS0606J0473T5E thumbnail 1
  • AS0606J0473T5E thumbnail 2
  • AS0606J0473T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL AS0606J0473T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
AS0606J0473T5E
LCSC Part #
C966049
Packaging
1206
Customer #
Key Attributes
RES 47kΩ ±5% 600mW 1206
Datasheetpdf iconUNI-ROYAL AS0606J0473T5E
In-Stock: 3,800
3,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0229$ 0.46
200+$ 0.0176$ 3.52
600+$ 0.0147$ 8.82
5,000+$ 0.0129$ 64.50
10,000+$ 0.0114$ 114.00
20,000+$ 0.0106$ 212.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Resistance47kΩ
Power(Watts)600mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece