RICHTEK RT9078-30GJ5
| Manufacturer | |
| Mfr. Part # | RT9078-30GJ5 |
| LCSC Part # | C965902 |
| Package | TSOT-23-5 |
| Customer # | |
| Key Attributes | 2uA IQ, 300mA Low-Dropout Linear Regulator |
| Description | 5.5V Positive Fixed 3V TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RICHTEK | |
| Package | TSOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
960 
960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0913 | $ 0.46 |
50+ | $ 0.0731 | $ 3.66 |
150+ | $ 0.0641 | $ 9.62 |
500+ | $ 0.0572 | $ 28.60 |
3,000+ | $ 0.0518 | $ 155.40 |
6,000+ | $ 0.0491 | $ 294.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$