XINGLIGHT XL-2012PDC
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-2012PDC |
| LCSC Part # | C965890 |
| Package | 0805 |
| Customer # | |
| Description | NPN 30V 30nA 880nm 0805 LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | XINGLIGHT | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
14,120
14,120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0259 $ 0.0228 | $ 0.46 |
200+ | $ 0.0227 $ 0.0200 | $ 4.00 |
600+ | $ 0.0209 $ 0.0184 | $ 11.04 |
3,000+ | $ 0.0179 $ 0.0158 | $ 47.40 |
9,000+ | $ 0.0169 $ 0.0149 | $ 134.10 |
21,000+ | $ 0.0164 $ 0.0145 | $ 304.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$