LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINGLIGHT XL-2012IRC-940 product image
  • XL-2012IRC-940 thumbnail 1
  • XL-2012IRC-940 thumbnail 2
  • XL-2012IRC-940 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-2012IRC-940RoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-2012IRC-940
LCSC Part #
C965889
Packaging
0805
Customer #
Key Attributes
EMITTER IR 939nm~946nm 30mA SMD
Datasheetpdf iconXINGLIGHT XL-2012IRC-940
In-Stock: 14,940
14,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0326$ 0.65
200+$ 0.0257$ 5.14
600+$ 0.0218$ 13.08
3,000+$ 0.0182$ 54.60
9,000+$ 0.0161$ 144.90
21,000+$ 0.0151$ 317.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerXINGLIGHT
Packaging0805
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)30mA
Voltage - Forward(Vf)1.2V~1.6V
Wavelength - Dominant939nm~946nm
Viewing Angle120°
Pd - Power Dissipation45mW
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dimensions (L/W/H): 2.0×1.2×0.8mm
  • Color & Encapsulant: 940nm infrared emitting / clear encapsulant
  • RoHS-compliant, environmentally friendly process
  • Moisture Sensitivity Level (MSL): Level 3
  • EIA standard packaging
  • Compatible with SMT automated assembly
  • Compatible with infrared reflow soldering process

Applications

AI Translation
  • Infrared emitting micro photo interrupter
  • Floppy disk drives
  • Photoelectric switches
  • Smoke detectors
  • Infrared sensors
  • Inductive switches
  • Smart home appliances with iris recognition