XINGLIGHT XL-3216SURC
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-3216SURC |
| LCSC Part # | C965822 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR 1206 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | 1206 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 615nm~630nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 225mcd | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 620nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Red | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Power(Watts) | 50mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 697,150
697,150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0102$ 0.0094 | $ 0.47 |
| 500+ | $ 0.0079$ 0.0073 | $ 3.65 |
| 3,000+ | $ 0.0066$ 0.0061 | $ 18.30 |
| 6,000+ | $ 0.0058$ 0.0054 | $ 32.40 |
| 24,000+ | $ 0.0051$ 0.0047 | $ 112.80 |
| 51,000+ | $ 0.0048$ 0.0045 | $ 229.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | 1206 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 615nm~630nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 225mcd | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 620nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Red | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Power(Watts) | 50mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



