XINGLIGHT XL-2012UWC
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-2012UWC |
| LCSC Part # | C965818 |
| Package | 0805 |
| Customer # | |
| Key Attributes | LED WHITE YELLOW LENS 0805 SMD |
| Description | 20mA 7500K~15000K 660mcd Top-mount White 3.3V 70mW 0805 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
363,250 
363,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0103 $ 0.0098 | $ 0.49 |
500+ | $ 0.008 $ 0.0076 | $ 3.80 |
3,000+ | $ 0.0064 $ 0.0061 | $ 18.30 |
6,000+ | $ 0.0056 $ 0.0054 | $ 32.40 |
24,000+ | $ 0.0049 $ 0.0047 | $ 112.80 |
51,000+ | $ 0.0046 $ 0.0044 | $ 224.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$