XINGLIGHT XL-2012UBC
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-2012UBC |
| LCSC Part # | C965817 |
| Package | 0805 |
| Customer # | |
| Key Attributes | LED BLUE WATER CLEAR 0805 SMD |
| Description | Blue 470nm LED Indication - Discrete 3.2V 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
643,950
643,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0078 | $ 0.39 |
500+ | $ 0.0061 | $ 3.05 |
3,000+ | $ 0.0051 | $ 15.30 |
6,000+ | $ 0.0045 | $ 27.00 |
24,000+ | $ 0.0043 | $ 103.20 |
51,000+ | $ 0.0041 | $ 209.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$