LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINGLIGHT XL-1608BGWC-06 product image
  • XL-1608BGWC-06 thumbnail 1
  • XL-1608BGWC-06 thumbnail 2
  • XL-1608BGWC-06 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-1608BGWC-06RoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-1608BGWC-06
LCSC Part #
C965809
Packaging
0603
Customer #
Key Attributes
LED ICE BLUE 0603 SMD
Datasheetpdf iconXINGLIGHT XL-1608BGWC-06
In-Stock: 76,200
76,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.013$ 0.65
500+$ 0.0103$ 5.15
1,500+$ 0.0088$ 13.20
4,000+$ 0.0074$ 29.60
24,000+$ 0.0066$ 158.40
48,000+$ 0.0062$ 297.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerXINGLIGHT
Packaging0603
Forward Current20mA
Voltage - Forward(Vf)3.3V
Operating Temperature-40℃~+85℃
Wavelength - Dominant-
Diode ConfigurationDiscrete Diode
Luminous Intensity960mcd
Installation methodTop-mount
Color Temperature-
Peak Wavelength-
Lens ColorYellow Lens
Viewing Angle120°
Illumination ColorIce Blue
Lamp Holder Type1.6mm x 0.8mm square LED
Power(Watts)70mW

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Dimensions (L/W/H): 1.6×0.8×0.6mm
  • Emission color / lens: Ice blue / light green lens
  • RoHS-compliant, eco-friendly process
  • Moisture Sensitivity Level (MSL): Level 3
  • EIA standard packaging
  • Compatible with SMT automated assembly
  • Low power consumption, wide viewing angle

Applications

AI Translation
  • Medical devices: endoscopes, pulse oximeters
  • Automotive electronics: backlit button lights, indicator lights
  • Industrial products: electronic dashboards, industrial equipment
  • Smart home: white goods, seven-segment LED displays
  • Communication products: mobile phone button lights, routers, set-top boxes