XINGLIGHT XL-1608UOC-04
| Manufacturer |
XINGLIGHT
Asian Brands |
| MPN | XL-1608UOC-04 |
| LCSC Part # | C965801 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED ORANGE WATER CLEAR 0603 SMD |
| Description | Orange 605nm LED Indication - Discrete 2.3V 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
71,700
71,700
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
100+ | $ 0.0084 | $ 0.84 |
1,000+ | $ 0.0066 | $ 6.60 |
4,000+ | $ 0.0052 | $ 20.80 |
8,000+ | $ 0.0046 | $ 36.80 |
48,000+ | $ 0.0041 | $ 196.80 |
100,000+ | $ 0.0038 | $ 380.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$