LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NQ01WMJ0282TEE product image
  • NQ01WMJ0282TEE thumbnail 1
  • NQ01WMJ0282TEE thumbnail 2
  • NQ01WMJ0282TEE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NQ01WMJ0282TEERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NQ01WMJ0282TEE
LCSC Part #
C965324
Packaging
0201
Customer #
Key Attributes
RES 2.8kΩ ±5% 50mW 0201
Datasheetpdf iconUNI-ROYAL NQ01WMJ0282TEE
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0022$ 0.22
1,000+$ 0.0016$ 1.60
3,000+$ 0.0014$ 4.20
15,000+$ 0.0012$ 18.00
45,000+$ 0.0011$ 49.50
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0201
Resistance2.8kΩ
Power(Watts)50mW
Operating Temperature-55℃~+155℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging15000
Sales UnitPiece