Images are for reference only
EDA Models

UNI-ROYAL NQ02WGJ0304TCE

Manufacturer
UNI-ROYAL
Asian Brands
Mfr. Part #
NQ02WGJ0304TCE
LCSC Part #
C965206
Package
0402
Customer #
Key Attributes
RES 300kΩ ±5% 62.5mW 0402
Description
300kΩ ±5% 62.5mW 0402 Thick Film Resistor AEC-Q200
Datasheet pdf icon UNI-ROYAL NQ02WGJ0304TCE

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer UNI-ROYAL
Package 0402
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon UNI-ROYAL NQ02WGJ0304TCE
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 10000
Sales Unit Piece
In-Stock: 2,100
2,100 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0013 $ 0.13
1,000+
$ 0.001 $ 1.00
3,000+
$ 0.0008 $ 2.40
10,000+
$ 0.0007 $ 7.00
50,000+
$ 0.0006 $ 30.00
Standard Packaging 10000/Full Reel
Better price for more quantity?
$