LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NQ03WAF470JT5E product image
  • NQ03WAF470JT5E thumbnail 1
  • NQ03WAF470JT5E thumbnail 2
  • NQ03WAF470JT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NQ03WAF470JT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NQ03WAF470JT5E
LCSC Part #
C965159
Packaging
0603
Customer #
Key Attributes
RES 47Ω ±1% 100mW 0603
Datasheetpdf iconUNI-ROYAL NQ03WAF470JT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0032$ 0.03
100+$ 0.0024$ 0.24
300+$ 0.002$ 0.60
1,000+$ 0.0018$ 1.80
5,000+$ 0.0016$ 8.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)100mW
Resistance47Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece