LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NQ05W8F1000T5E product image
  • NQ05W8F1000T5E thumbnail 1
  • NQ05W8F1000T5E thumbnail 2
  • NQ05W8F1000T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NQ05W8F1000T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NQ05W8F1000T5E
LCSC Part #
C965129
Packaging
0805
Customer #
Key Attributes
RES 100Ω ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL NQ05W8F1000T5E
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0043$ 0.04
100+$ 0.0033$ 0.33
300+$ 0.0028$ 0.84
1,000+$ 0.0025$ 2.50
5,000+$ 0.002$ 10.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance100Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece