LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NQ05W8J0151T5E product image
  • NQ05W8J0151T5E thumbnail 1
  • NQ05W8J0151T5E thumbnail 2
  • NQ05W8J0151T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NQ05W8J0151T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NQ05W8J0151T5E
LCSC Part #
C965097
Packaging
0805
Customer #
Key Attributes
RES 150Ω ±5% 125mW 0805
Datasheetpdf iconUNI-ROYAL NQ05W8J0151T5E
In-Stock: 4,400
4,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0041$ 0.21
500+$ 0.0031$ 1.55
1,500+$ 0.0026$ 3.90
5,000+$ 0.0023$ 11.50
25,000+$ 0.002$ 50.00
50,000+$ 0.0019$ 95.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance150Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece