UNI-ROYAL NQ1007F100JT4E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | NQ1007F100JT4E |
| LCSC Part # | C964975 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 10Ω ±1% 750mW 2010 |
| Description | 10Ω ±1% 750mW 2010 Thick Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
90 
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0394 $ 0.0355 | $ 0.36 |
100+ | $ 0.0317 $ 0.0286 | $ 2.86 |
300+ | $ 0.0278 $ 0.0251 | $ 7.53 |
1,000+ | $ 0.0249 $ 0.0225 | $ 22.50 |
4,000+ | $ 0.0226 $ 0.0204 | $ 81.60 |
8,000+ | $ 0.0214 $ 0.0193 | $ 154.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$