Battery Holder CR2032-A Compatible with CR2032 LIR2032 ML2032 Horizontal DIP
| Manufacturer | MYOUNGAsian Brands |
| MPN | MY-2032-06 |
| LCSC Part # | C964823 |
| Packaging | - |
| Customer # | |
| Key Attributes | BATTERY CLIP COIN CR2032 TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Battery/Battery Product Accessories | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Applicable battery specifications | CR2032 | |
| Contact coating | Nickel plated | |
| Contact material | Phosphor bronze | |
| Type | Battery buckle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,220
5,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1461$ 0.1388 | $ 0.69 |
| 50+ | $ 0.1164$ 0.1106 | $ 5.53 |
| 150+ | $ 0.1015$ 0.0965 | $ 14.48 |
| 500+ | $ 0.0904$ 0.0859 | $ 42.95 |
| 2,500+ | $ 0.0766$ 0.0728 | $ 182.00 |
| 5,000+ | $ 0.0722$ 0.0686 | $ 343.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Battery/Battery Product Accessories | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Applicable battery specifications | CR2032 | |
| Contact coating | Nickel plated | |
| Contact material | Phosphor bronze | |
| Type | Battery buckle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



