Battery Holder Compatible with CR2032 DIP BS-2032-6 Sn
| Manufacturer | MYOUNGAsian Brands |
| MPN | BS-06-A4AK003 |
| LCSC Part # | C964772 |
| Packaging | - |
| Customer # | |
| Key Attributes | BATTERY HOLDER COIN CR2032 TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Battery/Battery Holders, Clips, Contacts | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Type | Battery base | |
| Operating Temperature | -25~85℃ | |
| Contact Plating | Tin plated | |
| Contact Material | Phosphor bronze | |
| Battery Type | CR2032 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 504 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.2462$ 0.2339 | $ 1.40 |
| 60+ | $ 0.1948$ 0.1851 | $ 11.11 |
| 180+ | $ 0.1727$ 0.1641 | $ 29.54 |
| 504+ | $ 0.1304$ 0.1239 | $ 62.45 |
| 3,024+ | $ 0.1182$ 0.1123 | $ 339.60 |
| 5,040+ | $ 0.1108$ 0.1053 | $ 530.71 |
Standard Packaging504/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Battery/Battery Holders, Clips, Contacts | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Type | Battery base | |
| Operating Temperature | -25~85℃ | |
| Contact Plating | Tin plated | |
| Contact Material | Phosphor bronze | |
| Battery Type | CR2032 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 504 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



