Battery Holder CR/LIR/ML2032 Horizontal SMT
| Manufacturer | MYOUNGAsian Brands |
| MPN | BS-06-B4AK001 |
| LCSC Part # | C964760 |
| Packaging | - |
| Customer # | |
| Key Attributes | BATTERY HOLDER COIN CR2032 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Battery/Battery Holders, Clips, Contacts | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Type | Battery base | |
| Operating Temperature | -25~85℃ | |
| Contact Plating | Tin plated | |
| Contact Material | Phosphor bronze | |
| Battery Type | CR2032 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,560
1,560 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2806$ 0.2666 | $ 1.33 |
| 50+ | $ 0.2231$ 0.2120 | $ 10.60 |
| 120+ | $ 0.1841$ 0.1749 | $ 20.99 |
| 480+ | $ 0.1534$ 0.1458 | $ 69.98 |
| 2,520+ | $ 0.1397$ 0.1328 | $ 334.66 |
| 4,800+ | $ 0.1315$ 0.1250 | $ 600.00 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Battery/Battery Holders, Clips, Contacts | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Type | Battery base | |
| Operating Temperature | -25~85℃ | |
| Contact Plating | Tin plated | |
| Contact Material | Phosphor bronze | |
| Battery Type | CR2032 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



