ADI AD822ARZ-REEL7
| Manufacturer | |
| Mfr. Part # | AD822ARZ-REEL7 |
| LCSC Part # | C9644 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp |
| Description | 800uV Rail-to-Rail Output 25pA 3V/us 80dB 1.6mA 1.8MHz 2 SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
1,750
1,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.0208 | $ 6.02 |
10+ | $ 5.2087 | $ 52.09 |
30+ | $ 4.7254 | $ 141.76 |
100+ | $ 4.2372 | $ 423.72 |
750+ | $ 4.0123 | $ 3009.23 |
1,500+ | $ 3.9118 | $ 5867.70 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$