YE DSWB01LHGETB
| Manufacturer |
YE
Asian Brands |
| Mfr. Part # | DSWB01LHGETB |
| LCSC Part # | C964135 |
| Package | Through Hole |
| Customer # | |
| Description | 1 24V 25mA SPST 2,000 cycles Through Hole DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | YE | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
In-Stock:
370 
370
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1836 | $ 0.92 |
50+ | $ 0.1442 | $ 7.21 |
120+ | $ 0.1273 | $ 15.28 |
480+ | $ 0.1062 | $ 50.98 |
2,520+ | $ 0.0968 | $ 243.94 |
5,040+ | $ 0.0912 | $ 459.65 |
Standard Packaging 120/Full
Tube | ||
Better price for more quantity?
$