HYHONGYEX HBLS1608-5N6S
| Manufacturer |
HYHONGYEX
Asian Brands |
| Mfr. Part # | HBLS1608-5N6S |
| LCSC Part # | C964025 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 5.6nH 500mA 0.25Ω 0603 |
| Description | 500mA 5.6nH 250mΩ Multilayer inductor 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HYHONGYEX | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0086 | $ 0.43 |
500+ | $ 0.0068 | $ 3.40 |
1,500+ | $ 0.0058 | $ 8.70 |
4,000+ | $ 0.0048 | $ 19.20 |
24,000+ | $ 0.0043 | $ 103.20 |
48,000+ | $ 0.004 | $ 192.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$