HYHONGYEX HBLS0603-1N5S
| Manufacturer |
HYHONGYEX
Asian Brands |
| Mfr. Part # | HBLS0603-1N5S |
| LCSC Part # | C963923 |
| Package | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 1.5nH 420mA 0.12Ω 0201 |
| Description | 420mA 1.5nH 120mΩ Multilayer inductor 0201 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HYHONGYEX | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
14,400 
14,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0035 | $ 0.35 |
1,000+ | $ 0.0026 | $ 2.60 |
3,000+ | $ 0.0021 | $ 6.30 |
15,000+ | $ 0.002 | $ 30.00 |
45,000+ | $ 0.0017 | $ 76.50 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$