HYHONGYEX ACMS321609A8003A
| Manufacturer |
HYHONGYEX
Asian Brands |
| Mfr. Part # | ACMS321609A8003A |
| LCSC Part # | C963883 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 80Ω 1206 1LN |
| Description | 80Ω@100MHz 1 Line Ferrite Bead 1206 3A 200mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | HYHONGYEX | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,640
1,640
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0363 | $ 0.73 |
200+ | $ 0.0284 | $ 5.68 |
600+ | $ 0.024 | $ 14.40 |
4,000+ | $ 0.0209 | $ 83.60 |
8,000+ | $ 0.0186 | $ 148.80 |
20,000+ | $ 0.0174 | $ 348.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$