HYHONGYEX ACMS160808A1213A
| Manufacturer | HYHONGYEXAsian Brands |
| MPN | ACMS160808A1213A |
| LCSC Part # | C963865 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 120Ω 0603 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | HYHONGYEX | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 50mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 3A | |
| Impedance @ Frequency | 120Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-reliability monolithic construction
- Compact footprint
- Magnetically shielded structure, immune to interference
- Compatible with all SMT processes
- Excellent solderability and solder heat resistance
Applications
AI Translation
- Communications
- Audio/Video Equipment
- Computers
- Remote Control
In-Stock: 9,450
9,450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0125 | $ 0.63 |
| 500+ | $ 0.0097 | $ 4.85 |
| 1,500+ | $ 0.0081 | $ 12.15 |
| 4,000+ | $ 0.0071 | $ 28.40 |
| 24,000+ | $ 0.0062 | $ 148.80 |
| 48,000+ | $ 0.0058 | $ 278.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | HYHONGYEX | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 50mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 3A | |
| Impedance @ Frequency | 120Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-reliability monolithic construction
- Compact footprint
- Magnetically shielded structure, immune to interference
- Compatible with all SMT processes
- Excellent solderability and solder heat resistance
Applications
AI Translation
- Communications
- Audio/Video Equipment
- Computers
- Remote Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



