BOURNS CG0603MLU-05E
| Manufacturer | |
| Mfr. Part # | CG0603MLU-05E |
| LCSC Part # | C96386 |
| Package | 0603 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 25VC 0603 |
| Description | 25V 5V 0603 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,366 
2,366
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3674 | $ 0.37 |
10+ | $ 0.2896 | $ 2.90 |
30+ | $ 0.2553 | $ 7.66 |
100+ | $ 0.2133 | $ 21.33 |
500+ | $ 0.1946 | $ 97.30 |
1,000+ | $ 0.1837 | $ 183.70 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$