HYHONGYEX ACMS100505A1212A
| Manufacturer | HYHONGYEXAsian Brands |
| MPN | ACMS100505A1212A |
| LCSC Part # | C963857 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FERRITE BEAD 120Ω 0402 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | HYHONGYEX | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 95mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 120Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-reliability integrated structure
- Compact size
- Magnetically shielded structure, interference-free
- Compatible with all SMT processes
- Excellent solderability and solder resistance
Applications
AI Translation
- Communications
- Audio/Video Equipment
- Computers
- Remote Control
In-Stock: 9,900
9,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0059 | $ 0.59 |
| 1,000+ | $ 0.0046 | $ 4.60 |
| 3,000+ | $ 0.0039 | $ 11.70 |
| 10,000+ | $ 0.0033 | $ 33.00 |
| 50,000+ | $ 0.0029 | $ 145.00 |
| 100,000+ | $ 0.0027 | $ 270.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | HYHONGYEX | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 95mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 120Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-reliability integrated structure
- Compact size
- Magnetically shielded structure, interference-free
- Compatible with all SMT processes
- Excellent solderability and solder resistance
Applications
AI Translation
- Communications
- Audio/Video Equipment
- Computers
- Remote Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



