HYHONGYEX EBLS201209-120K
| Manufacturer |
HYHONGYEX
Asian Brands |
| Mfr. Part # | EBLS201209-120K |
| LCSC Part # | C963810 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 12uH 15mA 1.25Ω 0805 |
| Description | 15mA 12uH ±10% 1.25Ω 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HYHONGYEX | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,150 
4,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0176 | $ 0.88 |
500+ | $ 0.0137 | $ 6.85 |
1,500+ | $ 0.0115 | $ 17.25 |
4,000+ | $ 0.0099 | $ 39.60 |
24,000+ | $ 0.0087 | $ 208.80 |
48,000+ | $ 0.0081 | $ 388.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$