LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS54383PWPR product image
  • TPS54383PWPR thumbnail 1
  • TPS54383PWPR thumbnail 2
  • TPS54383PWPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS54383PWPRRoHS

Manufacturer
MPN
TPS54383PWPR
LCSC Part #
C96376
Packaging
HTSSOP-14-EP
Customer #
Key Attributes
Dual 3A Non-Synchronous Buck Converters
Datasheetpdf iconTI TPS54383PWPR
In-Stock: 550
550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1308$ 2.13
10+$ 1.8326$ 18.33
30+$ 1.6463$ 49.39
100+$ 1.3708$ 137.08
500+$ 1.285$ 642.50
1,000+$ 1.2477$ 1247.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingHTSSOP-14-EP
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching300kHz
FunctionStep-down type
Number of Outputs2
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~28V
Switch tube (built-in/external)Built-in
Output Voltage800mV~25.2V
Output Current3A
Quiescent Current3mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TPS54383 and TPS54386 are dual output, nonsynchronous buck converters capable of supporting 3-A output applications that operate from a 4.5-V to 28-V input supply voltage, and require output voltages between 0.8 V and 90% of the input voltage. With an internally-determined operating frequency, soft-start time, and control loop compensation, these converters provide many features with a minimum of external components. Channel 1 overcurrent protection is set at 4.5 A, while Channel 2 overcurrent protection level is selected by connecting a pin to ground, to BP, or left floating. The setting levels are used to allow for scaling of external components for applications that do not need the full load capability of both outputs. The outputs may be enabled independently, or may be configured to allow either ratio-metric or sequential startup sequencing. Additionally, the two outputs may be powered from different sources.

Features

AI Translation
  • 4.5-V to 28-V Input Range
  • Output Voltage Range 0.8 V to 90% of Input Voltage
  • Output Current Up to 3 A
  • Two Fixed Switching Frequency Versions:
    • TPS54383: 300 kHz
    • TPS54386: 600 kHz
  • Three Selectable Levels of Overcurrent Protection (Output 2)
  • 0.8-V 1.5% Voltage Reference
  • 2.1-ms Internal Soft-Start
  • Dual PWM Outputs 180° Out-of-Phase
  • Ratiometric or Sequential Startup Modes Selectable by a Single Pin
  • 85 mΩ Internal High-Side MOSFETs
  • Current Mode Control
  • Internal Compensation
  • Pulse-by-Pulse Overcurrent Protection
  • Thermal Shutdown Protection at +148°C
  • 14-Pin PowerPAD HTSSOP package

Applications

AI Translation
  • Set Top Box
  • Digital TV Power for DSP
  • Consumer Electronics