LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JILN 3511320CFSS0BNA1 product image
  • 3511320CFSS0BNA1 thumbnail 1
  • 3511320CFSS0BNA1 thumbnail 2
  • 3511320CFSS0BNA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JILN 3511320CFSS0BNA1RoHS

Manufacturer
JILNAsian Brands
MPN
3511320CFSS0BNA1
LCSC Part #
C963707
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN Board-to-Board 20POS TH GOLD
Datasheetpdf iconJILN 3511320CFSS0BNA1
Custom CablesMOQ 1pc
In-Stock: 17
17 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5432$ 0.54
10+$ 0.4376$ 4.38
30+$ 0.3848$ 11.54
90+$ 0.332$ 29.88
540+$ 0.3003$ 162.16
900+$ 0.2837$ 255.33
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerJILN
PackagingThrough Hole,P=2.54mm
Operating Temperature-40℃~+105℃
Current Rating (Max)3A
Number of Rows3
Contact PlatingGold
Pitch2.54mm
Mounting TypeThrough Hole
Number of Pins20P
Contact MaterialBrass

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.