LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JSMSEMI AMS1117-1.2 product image
  • AMS1117-1.2 thumbnail 1
  • AMS1117-1.2 thumbnail 2
  • AMS1117-1.2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI AMS1117-1.2RoHS

Manufacturer
JSMSEMIAsian Brands
MPN
AMS1117-1.2
LCSC Part #
C963407
Packaging
SOT-89-3
Customer #
Key Attributes
1A LDO regulator circuit
Datasheetpdf iconJSMSEMI AMS1117-1.2
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1015$ 0.0965$ 0.48
50+$ 0.0813$ 0.0773$ 3.87
150+$ 0.0711$ 0.0676$ 10.14
1,000+$ 0.0586$ 0.0557$ 55.70
2,000+$ 0.0526$ 0.0500$ 100.00
5,000+$ 0.0495$ 0.0471$ 235.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerJSMSEMI
PackagingSOT-89-3
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)5mA
Output ConfigurationPositive
Output Current1A
Operating Voltage12V
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

AMS1117 is a positive-voltage low-dropout three-terminal linear voltage regulator with a 1.2V dropout voltage at 1A output current. It is available in two versions: fixed voltage output and adjustable voltage output. The fixed output voltages of 1.5V, 1.8V, 2.5V, 3.3V, 5.0V and the adjustable version offer 1.5% voltage accuracy; the fixed 1.2V version has an output voltage accuracy of 12%. With integrated overtemperature protection and current limiting circuitry, it is suitable for a wide range of electronic applications.

Features

AI Translation
  • Output voltage accuracy of 1.5% for fixed output voltages of 1.5V, 1.8V, 2.5V, 3.3V, 5.0V and adjustable versions
  • Output voltage accuracy of 2% for fixed 1.2V output voltage
  • Low dropout voltage: only 1.2V at 1A output current
  • Current limiting
  • Thermal shutdown
  • Temperature range: -40°C~125°C

Applications

AI Translation
  • Laptops, PDAs, and notebook computers
  • Battery chargers
  • SCSI-II active terminators
  • Mobile phones
  • Cordless phones
  • Battery-powered systems
  • Portable devices
  • Post regulators for switching power supplies