JSMSEMI AMS1117-2.5
| Manufacturer | JSMSEMIAsian Brands |
| MPN | AMS1117-2.5 |
| LCSC Part # | C963405 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 1A LDO regulator circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-223 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 12V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AMS1117 is a positive-voltage low-dropout three-terminal linear regulator with a 1.2V dropout voltage at 1A output current. AMS1117 is available in two versions: fixed voltage output and adjustable voltage output. The fixed output voltage versions of 1.5V, 1.8V, 2.5V, 3.3V, 5.0V and the adjustable version offer 1.5% voltage accuracy; the fixed 1.2V version has an output voltage accuracy of 12%. AMS1117 integrates internal overtemperature protection and current limiting circuitry, making it suitable for a wide range of electronic applications.
Features
- Output voltage accuracy of 1.5% for fixed output voltages of 1.5V, 1.8V, 2.5V, 3.3V, 5.0V and adjustable versions
- Output voltage accuracy of 2% for fixed 1.2V output voltage
- Low dropout voltage: only 1.2V at 1A output current
- Current limiting
- Thermal shutdown
- Temperature range: -40°C~125°C
Applications
- Laptops, PDAs, and notebook computers
- Battery chargers
- SCSI-II active terminators
- Mobile phones
- Cordless phones
- Battery-powered systems
- Portable devices
- Post regulators for switching power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0492 | $ 0.49 |
| 100+ | $ 0.0393 | $ 3.93 |
| 300+ | $ 0.0344 | $ 10.32 |
| 2,500+ | $ 0.0284 | $ 71.00 |
| 5,000+ | $ 0.0255 | $ 127.50 |
| 10,000+ | $ 0.024 | $ 240.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-223 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 12V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AMS1117 is a positive-voltage low-dropout three-terminal linear regulator with a 1.2V dropout voltage at 1A output current. AMS1117 is available in two versions: fixed voltage output and adjustable voltage output. The fixed output voltage versions of 1.5V, 1.8V, 2.5V, 3.3V, 5.0V and the adjustable version offer 1.5% voltage accuracy; the fixed 1.2V version has an output voltage accuracy of 12%. AMS1117 integrates internal overtemperature protection and current limiting circuitry, making it suitable for a wide range of electronic applications.
Features
- Output voltage accuracy of 1.5% for fixed output voltages of 1.5V, 1.8V, 2.5V, 3.3V, 5.0V and adjustable versions
- Output voltage accuracy of 2% for fixed 1.2V output voltage
- Low dropout voltage: only 1.2V at 1A output current
- Current limiting
- Thermal shutdown
- Temperature range: -40°C~125°C
Applications
- Laptops, PDAs, and notebook computers
- Battery chargers
- SCSI-II active terminators
- Mobile phones
- Cordless phones
- Battery-powered systems
- Portable devices
- Post regulators for switching power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



