G-Switch GT-TC096A-H090-L1
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TC096A-H090-L1 |
| LCSC Part # | C963357 |
| Package | Through Hole-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf TH |
| Description | Tactile Switch SPST 160gf 9mm PC Pin 6mm x 6mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | Through Hole-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
250
250
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0554 $ 0.0527 | $ 0.53 |
100+ | $ 0.0445 $ 0.0423 | $ 4.23 |
300+ | $ 0.0391 $ 0.0372 | $ 11.16 |
1,000+ | $ 0.0343 $ 0.0326 | $ 32.60 |
5,000+ | $ 0.0311 $ 0.0296 | $ 148.00 |
10,000+ | $ 0.0295 $ 0.0281 | $ 281.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$