G-Switch GT-TC096C-H090-L1
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TC096C-H090-L1 |
| LCSC Part # | C963356 |
| Package | Through Hole-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 100gf TH |
| Description | Tactile Switch SPST 100gf 9mm PC Pin 6mm x 6mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | Through Hole-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0525 $ 0.0357 | $ 0.36 |
100+ | $ 0.0416 $ 0.0283 | $ 2.83 |
300+ | $ 0.0362 $ 0.0247 | $ 7.41 |
1,000+ | $ 0.0315 $ 0.0215 | $ 21.50 |
5,000+ | $ 0.0283 $ 0.0193 | $ 96.50 |
10,000+ | $ 0.0266 $ 0.0181 | $ 181.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$