ST SMBJ28A-TR
| Manufacturer | |
| MPN | SMBJ28A-TR |
| LCSC Part # | C96335 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 28VWM 45.4VC SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.8A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 31.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMBJ are packaged in SMB (SMB footprint in accordance with IPC 7531 standard).
Features
AI Translation
- The SMBJ Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000 - 4 - 2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000 - 4 - 4 and 5. These devices are more generally used against surges below 600 W (10/1000 μs).
- Peak pulse power: 600 W (10/1000 μs) 4 kW (8/20 μs)
- Stand - off voltage range: from 5 V to 188 V
- Unidirectional and bidirectional types
- Low leakage current: 0.2 μA at 25 °C, 1 μA at 85 °C
- Operating Tj max: 150 °C
- High power capability at Tj max: 515 W (10/1000 μs)
- JEDEC registered package outline
- Planar technology makes these devices suitable for high - end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1813 | $ 0.91 |
| 50+ | $ 0.1413 | $ 7.07 |
| 150+ | $ 0.1241 | $ 18.62 |
| 500+ | $ 0.1027 | $ 51.35 |
| 2,500+ | $ 0.0932 | $ 233.00 |
| 5,000+ | $ 0.0874 | $ 437.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.8A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 31.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMBJ are packaged in SMB (SMB footprint in accordance with IPC 7531 standard).
Features
AI Translation
- The SMBJ Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000 - 4 - 2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000 - 4 - 4 and 5. These devices are more generally used against surges below 600 W (10/1000 μs).
- Peak pulse power: 600 W (10/1000 μs) 4 kW (8/20 μs)
- Stand - off voltage range: from 5 V to 188 V
- Unidirectional and bidirectional types
- Low leakage current: 0.2 μA at 25 °C, 1 μA at 85 °C
- Operating Tj max: 150 °C
- High power capability at Tj max: 515 W (10/1000 μs)
- JEDEC registered package outline
- Planar technology makes these devices suitable for high - end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |


