onsemi 1N914
| Manufacturer | |
| Mfr. Part # | 1N914 |
| LCSC Part # | C96325 |
| Package | DO-35 |
| Customer # | |
| Key Attributes | DIODE STANDARD 100V 200mA DO-35 |
| Description | Diode 100V 200mA Through Hole DO-35 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | onsemi | |
| Package | DO-35 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0244 | $ 0.49 |
200+ | $ 0.019 | $ 3.80 |
500+ | $ 0.0161 | $ 8.05 |
2,000+ | $ 0.0143 | $ 28.60 |
10,000+ | $ 0.0127 | $ 127.00 |
20,000+ | $ 0.0119 | $ 238.00 |
Standard Packaging 500/Full
Bag | ||