G-Switch MK-12F03-G015
| Manufacturer | G-SwitchAsian Brands |
| MPN | MK-12F03-G015 |
| LCSC Part # | C963208 |
| Packaging | SMD,9.7x1.4mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,9.7x1.4mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Current Rating | 1A | |
| Circuit | SPDT | |
| Switch Height | 4.2mm | |
| Voltage Rating | 6V | |
| Length | 9.7mm | |
| Actuator Color | Black | |
| Width | 1.4mm | |
| Termination Style | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 315
315 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2376 | $ 1.19 |
| 50+ | $ 0.2075 | $ 10.38 |
| 150+ | $ 0.1946 | $ 29.19 |
| 500+ | $ 0.1785 | $ 89.25 |
| 3,000+ | $ 0.1713 | $ 513.90 |
| 6,000+ | $ 0.167 | $ 1002.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,9.7x1.4mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Current Rating | 1A | |
| Circuit | SPDT | |
| Switch Height | 4.2mm | |
| Voltage Rating | 6V | |
| Length | 9.7mm | |
| Actuator Color | Black | |
| Width | 1.4mm | |
| Termination Style | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



