G-Switch MK-22D14-G020
| Manufacturer | G-SwitchAsian Brands |
| MPN | MK-22D14-G020 |
| LCSC Part # | C963207 |
| Packaging | SMD,9.1x3.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,9.1x3.5mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Current Rating | 500mA | |
| Circuit | SPDT | |
| Switch Height | 5.55mm | |
| Length | 9.05mm | |
| Voltage Rating | 12V | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,025
1,025 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1503 | $ 0.75 |
| 50+ | $ 0.1207 | $ 6.04 |
| 150+ | $ 0.1059 | $ 15.89 |
| 1,000+ | $ 0.0858 | $ 85.80 |
| 2,000+ | $ 0.0769 | $ 153.80 |
| 5,000+ | $ 0.0725 | $ 362.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,9.1x3.5mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Current Rating | 500mA | |
| Circuit | SPDT | |
| Switch Height | 5.55mm | |
| Length | 9.05mm | |
| Voltage Rating | 12V | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



