JSCJ 2SA1020(RANGE:120-240)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | 2SA1020(RANGE:120-240) |
| LCSC Part # | C9632 |
| Package | TO-92-3 |
| Customer # | |
| Key Attributes | Voltage Rating: 50V Current: 2A PNP hfe=120~240 |
| Description | 900mW 50V 2A PNP TO-92-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | TO-92-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
245 
245
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0835 | $ 0.42 |
50+ | $ 0.0672 | $ 3.36 |
150+ | $ 0.059 | $ 8.85 |
500+ | $ 0.0474 | $ 23.70 |
2,500+ | $ 0.0425 | $ 106.25 |
5,000+ | $ 0.04 | $ 200.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$