G-Switch GT-TC024S-H0060-L1
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TC024S-H0060-L1 |
| LCSC Part # | C963197 |
| Package | SMD,3x2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Description | Tactile Switch SPST 160gf 0.6mm SMD (SMT) Tab 3mm x 2mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | SMD,3x2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,140
9,140
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0741 $ 0.0704 | $ 0.70 |
100+ | $ 0.0586 $ 0.0557 | $ 5.57 |
300+ | $ 0.0508 $ 0.0483 | $ 14.49 |
1,000+ | $ 0.045 $ 0.0428 | $ 42.80 |
5,000+ | $ 0.0404 $ 0.0384 | $ 192.00 |
10,000+ | $ 0.0381 $ 0.0362 | $ 362.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$