G-Switch GT-TC063F-H035-L30
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TC063F-H035-L30 |
| LCSC Part # | C963195 |
| Package | SMD-4P,6.2x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 70gf SMD |
| Description | Tactile Switch SPST 70gf 3.5mm 6.2mm x 6.2mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | SMD-4P,6.2x6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
105
105
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1496 $ 0.1422 | $ 0.71 |
50+ | $ 0.1311 $ 0.1246 | $ 6.23 |
150+ | $ 0.1232 $ 0.1171 | $ 17.57 |
1,500+ | $ 0.1107 $ 0.1052 | $ 157.80 |
3,000+ | $ 0.1063 $ 0.1010 | $ 303.00 |
4,500+ | $ 0.1037 $ 0.0986 | $ 443.70 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$