G-Switch GT-TC063B-H025-L10
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TC063B-H025-L10 |
| LCSC Part # | C963194 |
| Package | SMD-4P,6.2x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Description | Tactile Switch SPST 250gf 2.5mm 6.2mm x 6.2mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | SMD-4P,6.2x6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
980
980
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1608 $ 0.1528 | $ 0.76 |
50+ | $ 0.1263 $ 0.1200 | $ 6.00 |
150+ | $ 0.1115 $ 0.1060 | $ 15.90 |
500+ | $ 0.093 $ 0.0884 | $ 44.20 |
2,000+ | $ 0.0848 $ 0.0806 | $ 161.20 |
4,000+ | $ 0.0799 $ 0.0760 | $ 304.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$